5A992c. | |
Active | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.44(Max) |
Package Width | 15.1(Max) |
Package Length | 15.1(Max) |
PCB changed | 180 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
180 |
EDA / CAD Models |
5A992c. | |
Active | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.44(Max) |
Package Width | 15.1(Max) |
Package Length | 15.1(Max) |
PCB changed | 180 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
180 |
EDA / CAD Models |