AbraconAWSCR-5.00CRLA-C39-T3Resonador
Ceramic Resonator 5MHz ±0.5% (Tol) ±0.3% (Stability) 39pF 40Ohm 3-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
5 | |
±0.5% | |
±0.3% | |
±0.2%/(10th) Year | |
39 | |
40 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 2 |
Package Length | 4.5 |
PCB changed | 3 |
3 |