AbraconAWSCR-8.00CPLA-C15-T4Resonador
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 30Ohm 3-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
8 | |
±0.5% | |
±0.3% | |
15 | |
30 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 3 |
Package Length | 6 |
PCB changed | 3 |
3 |