RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Unconfirmed |
Código HTS | 8504.40.95.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | -5|5 |
Output Current (A) | -1|1 |
Output Power (W) | 10 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 450 |
Switching Regulator | Yes |
Load Regulation | 0.5% |
Line Regulation | 0.3% |
Efficiency (%) | 84 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 17.46(Max) |
Package Width | 25.4 |
Package Length | 31 |
PCB changed | 6 |
Pin Count | 6 |