Cables y conectores PCB
Cabezales del conector y receptáculos PCB
AXK5S50037YG - Panasonic
Video Transcript
Panasonic
AXK5S50037YG
Cabezales del conector y receptáculos PCB
Conn Board to Board RCP 50 POS 0.5mm Solder ST Top Entry SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
60VAC|60VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
60
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Length (mm)
15.7
Product Depth (mm)
5.4
Product Height (mm)
3.05
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1500
Minimum 1500
Quote
Manufacturer Lead Time:
14 semanas
Price:
$2.946
1500+
$2.946