Cables y conectores PCB
Conectores FFC-FPC
AYF332735 - Panasonic
Video Transcript
Panasonic
AYF332735
Conector FFC-FPC
Conn FPC Connector SKT 27 POS 0.3mm Solder RA SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
27
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.3
Body Orientation
Right Angle
Contact Type
Dual Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.2/Contact
Maximum Voltage Rating
50VAC|50VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
0.13N
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Length (mm)
9.6
Product Depth (mm)
3.15
Product Height (mm)
0.9
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Manufacturer Lead Time:
17 semanas
Price:
$1.5953
1000+
$1.5953