Diodes IncorporatedAZ1084CS-ADJTRG1Linear Regulators
LDO Regulator Pos 5A 4-Pin(3+Tab) TO-263 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
5 | |
12 | |
1.5@4.5A | |
1.262 | |
0.2% | |
0.3% | |
10 | |
60°C/W | |
4.15°C/W(Typ) | |
Current Limit|Thermal Protection | |
0 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.82(Max) |
Package Width | 9.65(Max) |
Package Length | 10.29(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
4 | |
Lead Shape | Gull-wing |