Diodes IncorporatedAZ4558CMTR-G1Amplificador OP
Op Amp Dual High Performance Amplifier ±18V/36V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Performance Amplifier | |
High Performance Amplifier | |
2 | |
Bipolar | |
5@±15V | |
4 | |
12|15|18|24|28|5|9 | |
36 | |
±2 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.1@±15V | |
0.4@±15V | |
4.5@±15V | |
60@±15V | |
Dual|Single | |
500 | |
1.8@±15V | |
10@±15V | |
100 | |
70 | |
70 to 71 | |
5.5 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4(Max) |
Package Length | 5.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |