JST ManufacturingB02P-VLCabezales del conector y receptáculos PCB
Conn Shrouded Header HDR 2 POS 6.2mm Solder ST Thru-Hole Box
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mount this shrouded B02P-VL header connector from JST Corporation on a jumper post on your PCB to support physical configuration options. This HDR connector's 2 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a maximum voltage rating of 600 VDC|600VAC. This is a 1-row connector. It has a header type gender. Its pitch is 6.2 mm. This device has a maximum current rating of 20 A. B02P-VL is housed in white nylon 6/6. This connector has an operating temperature of -25 to 90 °C. This product is 13.4 mm long, 16.4 mm tall and 11.2 mm deep. It uses the solder termination method.
EDA / CAD Models |