NKK SwitchesB18JPInterruptor de palanca

Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount

This process sealed B18JP toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The B18JP toggle switch has a PC pin termination style. This product is 8.8 mm long, 19.4 mm tall and 6.8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    21 semanas
    • Price: $4.073
    1. 1+$4.073
    2. 250+$3.861
    3. 2500+$3.623