TDKB32520C3104JPelícula del capacitor
Cap Film 0.1uF 250V PET 5%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | Yes |
PPAP | Unknown |
0.1uF | |
5% | |
160VAC|250VDC | |
PET | |
Stacked | |
Through Hole | |
Radial | |
7.5 | |
10 X 4 X 8.5 | |
Straight | |
-55 | |
125 | |
Bulk | |
10(Max) | |
4(Max) | |
8.5(Max) | |
0.52 | |
0.5 | |
6 | |
8.5(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is B32520C3104J plastic film capacitor provided from EPCOS. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 10(Max) mm long, 8.5(Max) mm tall and 4(Max) mm deep. The B32520C3104J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 5%.