50% Off
TDKB32521C1224JPelícula del capacitor
Cap Film 0.22uF 100V PET 5%( 13 X 4 X 7mm) Radial Stacked 10mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | Yes |
PPAP | Unknown |
This B32521C1224J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.22uF. It has a tolerance of 5%. The B32521C1224J part has a radial termination style. This product is 13(Max) mm long, 7(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 10 mm.