TDKB32522C1474JPelícula del capacitor

Cap Film 0.47uF 100V PET 5%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 Bulk

This B32522C1474J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. The B32522C1474J part has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.

1,267 piezas: Se puede enviar hoy

    Total$0.37Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2010+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Brasil
      • In Stock: 1,267 piezas
      • Price: $0.3722