Reduced Price
TDKB32522E6224K189Película del capacitor
Cap Film 0.22uF 400V PET 10% (18 X 6 X 11mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
This B32522E6224K189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. The B32522E6224K189 part has a radial termination style. It has a tolerance of 10%. This product is 18(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.