Reduced Price
TDKB32524Q1476KPelícula del capacitor
Cap Film 47uF 100V PET 10%( 31.5 X 21 X 31mm) Radial Wound 27.5mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
This B32524Q1476K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. This product is 31.5(Max) mm long, 30(Max) mm tall and 19(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%. The B32524Q1476K part has a radial termination style. Its capacitance value is 47uF.