TDKB32529C1333JPelícula del capacitor

Cap Film 0.033uF 100V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk

This B32529C1333J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.033uF. It has a tolerance of 5%. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. The B32529C1333J part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

953 piezas: Se puede enviar hoy

    Total$0.06Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2303+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Brasil
      • In Stock: 953 piezas
      • Price: $0.0580