TDKB32529C474KPelícula del capacitor

Cap Film 0.47uF 63V PET 10%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200

This B32529C474K plastic film capacitor from EPCOS is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The B32529C474K polypropylene film capacitor has a radial termination style. Its capacitance value is 0.47uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 10%. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep.

75 piezas: Se puede enviar hoy

    Total$0.46Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1810+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Brasil
      • In Stock: 75 piezas
      • Price: $0.4606