TDKB32561J3104KPelícula del capacitor

Cap Film 0.1uF 250V PET 10% (11.5 X 2.8 X 5.3mm) Radial Stacked 10mm 125°C Bulk

This B32561J3104K plastic film capacitor from EPCOS is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. It has a tolerance of 10%. The B32561J3104K polypropylene film capacitor has a radial termination style. This product is 11.5(Max) mm long, 5.3(Max) mm tall and 2.8(Max) mm deep. Its capacitance value is 0.1uF.

Import TariffMay apply to this part

129 piezas: Se puede enviar mañana

    Total$0.09Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1838+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 129 piezas
      • Price: $0.0923