TDKB32652A104KPelícula del capacitor

Cap Film 0.1uF 1000V PP 10%( 18 X 9 X 17.5mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200

Ideal for smoothing voltages or improving signals, EPCOS's B32652A104K plastic film capacitor is a low-cost solution. It can withstand a voltage of 1000 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The B32652A104K polypropylene film capacitor has a radial termination style. It has a tolerance of 10%.

1,448 piezas: Se puede enviar hoy

    Total$0.33Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2312+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      India
      • In Stock: 1,448 piezas
      • Price: $0.3325