TDKB32672L8103JPelícula del capacitor
Cap Film 0.01uF 2000V PP 5%( 18 X 7 X 12.5mm) Radial Wound 15mm 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
0.01uF | |
5% | |
2000VDC|700VAC | |
PP | |
Halogen Free Capacitors Available On Request|High Peak Current|High Peak Voltage For Short Time Periods|High Pulse Withstand Capability|Very Small Dimensions | |
Wound | |
Through Hole | |
Radial | |
15 | |
18 X 7 X 12.5 | |
Straight | |
-55 | |
125 | |
Bulk | |
18(Max) | |
7(Max) | |
12.5(Max) | |
2.5 | |
0.8 | |
6 | |
12.5(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is B32672L8103J plastic film capacitor provided from EPCOS. It can withstand a voltage of 2000 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep. Its capacitance value is 0.01uF. The B32672L8103J polypropylene film capacitor has a radial termination style. It has a tolerance of 5%.