TDKB32674D3126KPelícula del capacitor

Cap Film 12uF 300V PP 10%( 31.5 X 22 X 36.5mm) Radial Plastic Rectangular Can 27.5mm 0.004 Ohm 105°C Automotive AEC-Q200 Bulk

Smooth out voltages and improve signals in audio electronic circuit designs with this low cost B32674D3126K plastic film capacitor from EPCOS. It can withstand a voltage of 300 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This product is 31.5(Max) mm long, 36.5(Max) mm tall and 22(Max) mm deep. The B32674D3126K polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 12uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.

626 piezas: Se puede enviar hoy

    Total$2.75Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2242+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      India
      • In Stock: 626 piezas
      • Price: $2.745