Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | Yes |
PPAP | Unknown |
This B32674D3475K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VDC|160VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 4.7uF. This product is 31.5(Max) mm long, 24.5(Max) mm tall and 14(Max) mm deep. It has a tolerance of 10%. The B32674D3475K part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.