Reduced Price
TDKB32776G4506KPelícula del capacitor
Cap Film 50uF 450V PP 10%( 42 X 28 X 42.5mm) Radial 37.5mm 0.0043 Ohm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
DC Link Capacitor | |
50uF | |
10% | |
450VDC | |
0.0043 | |
PP | |
Through Hole | |
Radial | |
37.5 | |
42 X 28 X 42.5 | |
Straight | |
-40 | |
105 | |
Bulk | |
42(Max) | |
28(Max) | |
42.5(Max) | |
1.2 | |
6 | |
42.5(Max) |
This B32776G4506K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC. This part has a maximum operating temperature of 85 °C. The B32776G4506K part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 1.2 mm and a pitch of 37.5 mm. Its capacitance value is 50uF. This product is 41.5(Max) mm long, 42.5(Max) mm tall and 28(Max) mm deep.