TDKB32921C3473M000Película del capacitor

Cap Film Suppression X2 0.047uF 630VDC/305VAC PP 20% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Bulk

This emi suppression B32921C3473M000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.047uF. The B32921C3473M000 part has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

31,890 piezas: Se puede enviar en 2 días

    Total$0.17Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2435+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      India
      • In Stock: 31,890 piezas
      • Price: $0.1654