TDKB32922C3564KPelícula del capacitor
Cap Film Suppression X2 0.56uF 630VDC/305VAC PP 10%( 18 X 11 X 18.5mm) Radial 15mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
This emi suppression B32922C3564K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 18.5(Max) mm tall and 11(Max) mm deep. It has a tolerance of 10%. The B32922C3564K part has a radial termination style. Its capacitance value is 0.56uF.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
