TDKB32923C3474K000Película del capacitor

Cap Film Suppression X2 0.47uF 630VDC/305VAC PP 10%( 26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk

This emi suppression B32923C3474K000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. The B32923C3474K000 part has a radial termination style. Its capacitance value is 0.47uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26.5(Max) mm long, 16.5(Max) mm tall and 8.5(Max) mm deep.

224,006 piezas: Se puede enviar en 2 días

    Total$85.24Price for 236

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2437+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      India
      • In Stock: 224,006 piezas
      • Price: $0.3612