Filtros SAW
B39321B3711U410 - Qualcomm® RF front-end (RFFE) filters
Video Transcript
Qualcomm® RF front-end (RFFE) filters
B39321B3711U410
SAW Filters
SAW Filter RF 315MHz 2.5dB 50Ohm SMD 6 Pin DCC6C
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.60.00.80
Automotive
Unknown
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
315M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2.5
Pass Band Ripple (dB)
1.2
Mounting
Surface Mount
Number of Terminals
6
Terminal Pitch (mm)
1.2
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
125
Package Type
DCC6C
Product Length (mm)
3
Product Depth (mm)
3
Product Height (mm)
1.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 9000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
8 semanas
Price: