ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Transmitter Band (MHz) | 773 to 803 |
Receiver Band (MHz) | 718 to 748 |
Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB) | 50 |
Minimum Transmitter to Receiver Isolation @ Receiver Band (dB) | 49 |
Minimum Transmitter to Antenna Attenuation (dB) | 6 |
Minimum Antenna to Receiver Attenuation (dB) | 4 |
Typical Transmitter Ripple (dB) | 0.8 |
Typical Receiver Ripple (dB) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 95 |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 9 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 9 |