30
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
30
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
Filtros SAW
B39871B4316P810 - Qualcomm® RF front-end (RFFE) filters
Video Transcript
Qualcomm® RF front-end (RFFE) filters
B39871B4316P810
SAW Filters
SAW Filter RF 869MHz 2.9dB 50Ohm SMD 5 Pin QCS5P Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
869M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2.9
Pass Band Ripple (dB)
1.2
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
QCS5P
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
16 semanas
Price: