28
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
28
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
Filtros SAW
B39931B3446U410 - Qualcomm® RF front-end (RFFE) filters
Video Transcript
Qualcomm® RF front-end (RFFE) filters
B39931B3446U410
SAW Filters
SAW Filter RF 925.4MHz 4dB 50Ohm SMD 6 Pin DCC6C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A991.g
Estatus de pieza
Unconfirmed
Código HTS
8542.39.00.60
Type
RF
Typical Center Frequency (Hz)
925.4M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
4
Pass Band Ripple (dB)
2
Number of Terminals
6
Terminal Pitch (mm)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DCC6C
Packaging
Tape and Reel
Product Length (mm)
3
Product Depth (mm)
3
Product Height (mm)
1.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 9000
Minimum 9000
Quote
Manufacturer Lead Time:
8 semanas
Price:
$0.9448
9000+
$0.9448
18000+
$0.9354
27000+
$0.9260
36000+
$0.9168
45000+
$0.9076
90000+
$0.8985
99000+
$0.8895
225000+
$0.8806
450000+
$0.8718