Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
NTC | |
2 | |
90 | |
50 to 100 | |
3000 | |
< 3250 | |
7 | |
7 to 50 | |
±20 | |
±20 to ±25 | |
3100m | |
Soft-Start Motor|Switch-Mode Power Supply | |
7.5 | |
22(Max) | |
Bulk | |
15(Max) | |
7(Max) | |
Radial | |
Through Hole |
Actively measure temperature with this B57237S709M thermistor from EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7(Max) mm deep.