RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.21.00.10 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | NTC |
Number of Terminals | 2 |
Thermal Coefficient Range | >= -3.5 |
Thermal Coefficient | 4.3%/K |
Thermal Time Constant (s) | 12 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3964 |
Sensitivity Index Range (K) | 3850 to 4100 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 155 |
Resistance @ 25C (Ohm) | 30000 |
Resistance Range @ 25C (Ohm) | 25000 to 120000 |
Maximum Power Rating (W) | 60m |
Application | Temperature Measurement |
Terminal Pitch (mm) | N/A |
Seated Plane Height (mm) | 6.5(Max) |
Packaging | Bulk |
Product Diameter (mm) | 2.41(Max) |
Product Length (mm) | N/R |
Product Depth (mm) | N/R |
Product Height (mm) | 6.5(Max) |
Construction | Radial |