Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
80 | |
50 to 100 | |
-40 | |
125 | |
260VAC | |
150 | |
50 to 300 | |
±25 | |
±25 to ±30 | |
Inrush Current Limiter|To Replace High-Power Fixed Resistor | |
5 | |
12(Max) | |
Strip | |
8.5(Max) | |
7(Max) | |
Radial | |
Through Hole |