Termistores
B59810C130A70 - TDK
Video Transcript
Reduced Price
TDK
B59810C130A70
Termistores
Thermistor PTC 3.5 Ohm 20% 2-Pin Radial Strip
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.10
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
265VDC|265VAC
Resistance @ 25C (Ohm)
3.5
Resistance Range @ 25C (Ohm)
< 7
Percentage of Resistance Tolerance @ 25C (%)
±20
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Application
Over Current Protection|Short Circuit Protection
Terminal Pitch (mm)
5
Seated Plane Height (mm)
25.5(Max)
Packaging
Strip
Product Diameter (mm)
22(Max)
Product Length (mm)
N/R
Product Depth (mm)
5(Max)
Product Height (mm)
N/R
Construction
Radial
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 1000
Quote
Manufacturer Lead Time:
16 semanas
Price:
$2.4540
1+
$2.4540
2500+
$1.5032