RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Convergent-Reflective |
Switching Mode | Light ON |
Light Source | Infrared |
Maximum Sensing Distance (m) | 0.055 |
Shock Rating (g) | 50 |
Maximum Ambient Illumination (lux) | 10000 |
Peak Emission Wavelength (nm) | 850 |
Maximum Response Time (ms) | 1 |
Output Type | NPN |
Minimum Operating Supply Voltage | 21.6VDC |
Maximum Operating Supply Voltage | 26.4VDC |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Terminal Type | Connector |
Housing Material | Polycarbonate |
IP Rating | IP50 |
Packaging | Bag |
Mounting | Screw |
Package Height | 15.9 |
Package Width | 8.4 |
Package Length | 40 |
PCB changed | 3 |
Pin Count | 3 |