TDKB72210S0300K101Varistor

Var MOV 30VAC/38VDC 500A 47V Thru-Hole Radial Bulk

Apply different voltages to this B72210S0300K101 MOV from EPCOS in order to change resistance of it. Its maximum surge current is 500 A. This part has a pitch of 7.5 mm. This device's clamping current is 5 A and clamping voltage is 93 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.5 mm tall and 4.4 mm deep with a diameter of 12 mm. Its tolerance voltage is 10%. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. Its capacitance value is 0.00275uF. This varistor has a voltage of 47 V. This device utilizes metal oxide technology.

Import TariffMay apply to this part

158,223 piezas: Se puede enviar en 3 días

    Total$0.54Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2441+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 158,223 piezas
      • Price: $0.5366