Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Metal Oxide | |
56 | |
35 | |
45 | |
110 | |
10% | |
5 | |
500 | |
0.0024uF | |
5.4 | |
-40 | |
105 | |
Bulk | |
12 | |
4.4 | |
14.5 | |
1 to 3 | |
Radial | |
Through Hole | |
7.5 |
Apply different voltages to this B72210S0350K101 MOV from EPCOS in order to change resistance of it. This part has a pitch of 7.5 mm. This device's clamping current is 5 A and clamping voltage is 110 V. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This product is 14.5 mm tall and 4.4 mm deep with a diameter of 12 mm. This device utilizes metal oxide technology. Its capacitance value is 0.0024uF. This varistor has a voltage of 56 V.