TDKB72214S131K101Varistor

Var MOV 130VAC/170VDC 4500A 205V Thru-Hole Radial Bulk

This B72214S131K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 4500 A. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.5 mm tall and 4.2 mm deep with a diameter of 15.5 mm. This varistor has a voltage of 205 V. This device is made with metal oxide technology. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its tolerance voltage is 10%. Its capacitance value is 650pF.

Import TariffMay apply to this part if shipping to the United States

286 piezas: Se puede enviar hoy

    Total$0.23Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2224+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 286 piezas
      • Price: $0.2290