TDKB72214S170K101Varistor

Var MOV 17VAC/22VDC 1000A 27V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this B72214S170K101 MOV developed by EPCOS. This part has a pitch of 7.5 mm. This device's clamping current is 10 A and clamping voltage is 53 V. Its maximum surge current is 1000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. Its capacitance value is 0.0082uF. This product is 18.5 mm tall and 4.4 mm deep with a diameter of 15.5 mm. This device is made with metal oxide technology. This varistor has a voltage of 27 V. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC.

Import TariffMay apply to this part

5,556 piezas: Se puede enviar hoy

    Total$0.14Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2203+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 5,556 piezas
      • Price: $0.1406