TDKB72220S0621K101Varistor

Var MOV 625VAC/825VDC 6500A 1000V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this B72220S0621K101 MOV from EPCOS. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 1650 V. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 26 mm tall and 7.9 mm deep with a diameter of 21.5 mm. This device is made with metal oxide technology. This varistor has a voltage of 1000 V. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC. Its tolerance voltage is 10%. Its capacitance value is 280pF.

Import TariffMay apply to this part

7,645 piezas: Se puede enviar en 2 días

    Total$1.23Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2503+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 7,645 piezas
      • Price: $1.2290