TDKB72220S151K101Varistor

Var MOV 150VAC/200VDC 8000A 240V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this B72220S151K101 MOV from EPCOS, it will change depending on voltages. This part has a pitch of 10 mm. Its maximum surge current is 8000 A. This device's clamping current is 100 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.5 mm tall and 4.9 mm deep with a diameter of 21.5 mm. Its tolerance voltage is 10%. This device is made with metal oxide technology. This varistor has a voltage of 240 V. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. Its capacitance value is 0.00116uF.

Import TariffMay apply to this part

27 piezas: Se puede enviar mañana

    Total$0.24Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2145+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 27 piezas
      • Price: $0.2380