Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Look no further, this B72225S4321K101 MOV from EPCOS is a variable resistor. Its maximum surge current is 20000 A. This part has a pitch of 12.7 mm. This device's clamping current is 150 A and clamping voltage is 840 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This varistor has a voltage of 510 V. This device utilizes metal oxide technology. Its capacitance value is 0.0016uF. This product is 31 mm tall and 6.9 mm deep with a diameter of 27.5 mm.