JST ManufacturingB7B-ZR-SM4-TF(LF)(SN)Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
JST Corporation's shrouded B7B-ZR-SM4-TF (LF)(SN) header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 7 contacts that are made out of brass and plated with tin. It has a header type gender. Its pitch is 1.5 mm. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. This device has a maximum current rating of 1 A. This product is 13.5 mm long, 5 mm tall and 5.2 mm deep. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. B7B-ZR-SM4-TF (LF)(SN) is housed in ivory polyamide 6t.