TDKB81141C1103MPelícula del capacitor
Cap Film Suppression X1 0.01uF 440VAC PET 20% (18 X 5 X 10.5mm) Radial 15mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
0.01uF | |
20% | |
440VAC | |
PET | |
Through Hole | |
Radial | |
15 | |
X1 | |
18 X 5 X 10.5 | |
N/R | |
Straight | |
-40 | |
85 | |
Bulk | |
N/R | |
18(Max) | |
5(Max) | |
10.5(Max) | |
N/A | |
0.8 | |
6 | |
10.5(Max) |
EPCOS's emi suppression B81141C1103M plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 440 VAC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The B81141C1103M polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.01uF. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.