TDKB84143A36RPower Line Filters

Power Line Filter 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount

Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this B84143A36R power line filter from EPCOS. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 36. The B84143A36R power line filter has a terminal block termination style. This product is 216 mm long, 91 mm tall and 156 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 6
  • Manufacturer Lead Time:
    18 semanas
    • Price: $222.77
    1. 1+$222.77
    2. 18+$199.56