TDKB84144A36R120Power Line Filters
Power Line Filter EMC 50Hz/60Hz 36A 520VAC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8548.00.00.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EMC | |
36 | |
520VAC | |
Chassis Mount | |
Terminal Block | |
-25 | |
100 | |
272 | |
90 | |
60 |
This B84144A36R120 power line filter from EPCOS suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 36. It has an operating frequency of 50|60 Hz. The B84144A36R120 power line filter has a terminal block termination style. This product is 90 mm long, 60 mm tall and 272 mm deep.