ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
DC Sparkover Voltage Tolerance | ±20% |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 800 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 900 |
Typical DC Sparkover Voltage @ 100V/s (V) | 400 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 2.5 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 2.5 |
Minimum Insulation Resistance @ 100V (GOhm) | 1 |
Maximum Capacitance @ 1MHz (pF) | 1 |
Number of Electrodes | 2 |
Termination Style | Axial |
Terminal Pitch (mm) | N/R |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Lead Diameter (mm) | 1 |
Product Length (mm) | 6 |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Failsafe Protection | No |
Mounting | Through Hole |