TDKB88069X180S102Tubos de descarga de gas
Gas Discharge Tubes 75VDC 5kADC 1.5pF Axial Thru-Hole
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
For industrial uses, protect your distribution system from lighting storms with this 2-electrode B88069X180S102 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 90 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.05 mm long with a diameter of 8 mm.