Más Buscadas
TDKB88069X2261B252Tubos de descarga de gas
Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF T Lead Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
300 | |
380 | |
90 | |
10 | |
10 | |
10 | |
1.5 | |
3 | |
Axial | |
3 | |
-40 | |
90 | |
1 | |
8.1 | |
6 | |
6 | |
Yes | |
Through Hole |
For industrial uses, protect your distribution system from lighting storms with this 3-electrode surge B88069X2261B252 surge arrestor from EPCOS. Its maximum surge current is 12 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 8.1 mm long with a diameter of 6 mm.