TDKB88069X2641S102Tubos de descarga de gas

Gas Discharge Tubes 800VDC 5kADC 5AAC 1.5pF Axial Thru-Hole

Protect your power transmission line or distribution system with this 2-electrode B88069X2641S102 surge arrestor manufactured from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6 mm long with a diameter of 8 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    11 semanas
    • Price: